There are no models available for this part yet.
Overview of 89750161 by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 89750161 by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46P2773
|
Newark | M3 Ma- Sealed Faceplate (1475 Mm) |Crouzet 89750161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
89H9830
|
Newark | Programmable Logic Controller, Current Rating:-, Product Range:-, Accessory Type:Front Panel Adapter, For Use With:Sa20-Xt20-Ec20-Ex20, Face Plates Ma Rohs Compliant: Yes |Crouzet 89750161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.3300 | Buy Now | |
DISTI #
966-1097-ND
|
DigiKey | WATERTIGHT PNL ADPT CONTRL LOGIC Min Qty: 1 Lead time: 3 Weeks Container: Box |
13 In Stock |
|
$66.6700 | Buy Now | |
DISTI #
874-89750161
|
Mouser Electronics | Controller Accessories FACEPLATE EXT IP67 WATERTIGHT COVER RoHS: Compliant | 2 |
|
$69.3300 | Buy Now | |
DISTI #
70158917
|
RS | Adapter, SA20-XT20-EC20-EX20, Screw | Crouzet 89750161 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$68.8100 | RFQ | |
Onlinecomponents.com | M3 MA- Sealed faceplate (147,5 mm) | 0 |
|
$42.7200 / $69.3300 | Buy Now |
CAD Models for 89750161 by Crouzet
Part Data Attributes for 89750161 by Crouzet
89750161
Crouzet
|
|
---|---|
Samacsys Manufacturer
|
Crouzet
|
Want to compare parts?
-
89750161CrouzetVS
-