Part Details for 89750180 by Crouzet
Overview of 89750180 by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89750180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R1079
|
Newark | Thermistor Ntc1 10K 60Cm X10 Rohs Compliant: Yes |Crouzet 89750180 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$130.5600 | Buy Now |
DISTI #
966-1609-ND
|
DigiKey | THERMISTOR NTC 10KOHM PROBE Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.5300 | Buy Now |
DISTI #
874-89750180
|
Mouser Electronics | Industrial Temperature Sensors M3 SONDE CTN ENTER 1PC TO GET 10PCS RoHS: Compliant | 0 |
|
$130.5600 | Order Now |
DISTI #
70251086
|
RS | NTC Probe, Batch of 10, for Millenium 3 | Crouzet 89750180 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$120.1200 / $130.5600 | RFQ |
|
Onlinecomponents.com | Thermistor NTC1 10K 60cm x10 RoHS: Compliant |
4 In Stock |
|
$80.4600 / $130.5600 | Buy Now |
DISTI #
51540967
|
Verical | NTC Probe For Millenium 3 Min Qty: 1 Package Multiple: 1 Date Code: 1403 | Americas - 3 |
|
$104.5980 / $169.7280 | Buy Now |
|
Master Electronics | Thermistor NTC1 10K 60cm x10 RoHS: Compliant |
4 In Stock |
|
$80.4600 / $130.5600 | Buy Now |
Part Details for 89750180
89750180 CAD Models
89750180 Part Data Attributes
|
89750180
Crouzet
Buy Now
|
Compare Parts:
89750180
Crouzet
|
Samacsys Manufacturer | Crouzet |