Part Details for 89761-6791 by Molex
Overview of 89761-6791 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89761-6791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK1615
|
Newark | Ca, Mmcx Ra Plg/Mmcx Ra Plg, rg316,12 Rohs Compliant: Yes |Molex 89761-6791 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1786 |
|
$13.2200 / $20.0600 | Buy Now |
DISTI #
92AJ7881
|
Newark | Cable Assy, Mmcx R/A Plug-Plug, 1Ft Rohs Compliant: Yes |Molex 89761-6791 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2900 / $20.6700 | Buy Now |
DISTI #
538-89761-6791
|
Mouser Electronics | RF Cable Assemblies MMCX RA/MMCX RA PLG 12"CBL ASSY RG316 RoHS: Compliant | 0 |
|
$12.9600 / $19.8600 | Order Now |
|
Onlinecomponents.com | MMCX Right Angle Plug to MMCX Right Angle Plug Assembly, 50 Ohms, RG-316 Cable, Length 0.305m RoHS: Compliant |
1904 Partner Stock |
|
$6.3200 / $11.8000 | Buy Now |
DISTI #
Molex 89761-6791
|
PEI Genesis | RF Cable Assemblies | 1904 |
|
Buy Now | |
|
Master Electronics | MMCX Right Angle Plug to MMCX Right Angle Plug Assembly, 50 Ohms, RG-316 Cable, Length 0.305m RoHS: Compliant |
1904 Partner Stock |
|
$6.3200 / $11.8000 | Buy Now |
DISTI #
10198069
|
TestEquity LLC | Molex 89761-6791 RF Cable Assemblies mm,cx Ra/mm,cx Ra Plg 12Cbl Assembly, Rg316 | 1786 |
|
$14.3100 | Buy Now |
Part Details for 89761-6791
89761-6791 CAD Models
89761-6791 Part Data Attributes
|
89761-6791
Molex
Buy Now
|
Compare Parts:
89761-6791
Molex
|
Samacsys Manufacturer | Molex |