Part Details for 89762-1320 by Molex
Overview of 89762-1320 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 89762-1320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3097
|
Newark | Ca 2.92 P St X2 Temp-Flex 086-2201 Cable/Molex |Molex 89762-1320 (Alternate Part Number: 887191507361 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$119.9600 / $154.2800 | Buy Now |
DISTI #
0897621320
|
Avnet Americas | Cable Assembly Flexible 0.152m 2.92MM RF to 2.92MM RF PL-PL Bag - Bulk (Alt: 0897621320) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Cable Assembly Flexible 0.152m 2.92MM RF to 2.92MM RF PL-PL Bag RoHS: Compliant |
4 Partner Stock |
|
$136.4400 / $152.4300 | Buy Now |
DISTI #
0897621320
|
Avnet Americas | Cable Assembly Flexible 0.152m 2.92MM RF to 2.92MM RF PL-PL Bag - Bulk (Alt: 0897621320) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0897621320
|
Avnet Americas | Cable Assembly Flexible 0.152m 2.92MM RF to 2.92MM RF PL-PL Bag - Bulk (Alt: 0897621320) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 89762-1320
|
PEI Genesis | Wire And Cable | 4 |
|
Buy Now | |
DISTI #
4237065
|
Farnell | RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$294.5294 | Buy Now |
|
Master Electronics | Cable Assembly Flexible 0.152m 2.92MM RF to 2.92MM RF PL-PL Bag RoHS: Compliant |
4 Partner Stock |
|
$136.4400 / $152.4300 | Buy Now |
DISTI #
10198080
|
TestEquity LLC | Molex 89762-1320 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086-2201 Cable, Length 152.4mm, 50 Ohms | 4 |
|
$145.6500 | Buy Now |