Part Details for 89762-1324 by Molex
Overview of 89762-1324 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 89762-1324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X4082
|
Newark | Cable Assembly, Coaxial, 2.92Mm Plug-2.92Mm Plug, 457.2Mm, Blue, Connector Type A:2.92Mm Straight Plug, Connector Type B:2.92Mm Straight Plug, Coaxial Cable Type:Temp-Flex 086-2201, Impedance:50Ohm, Cable Length - Imperial:18" Rohs Compliant: Yes |Molex 89762-1324 (Alternate Part Number: 887191507408 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.9600 / $151.1300 | Buy Now |
DISTI #
78AC3101
|
Newark | Ca 2.92 P St X2 Temp-Flex 086-2201 Cable/Molex |Molex 89762-1324 (Alternate Part Number: 887191507408 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$136.9600 / $161.0300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Flexible 0.457m 2.92MM RF to 2.92MM RF PL-PL Bag RoHS: Compliant |
24 Partner Stock |
|
$141.0500 / $164.3900 | Buy Now |
DISTI #
Molex 89762-1324
|
PEI Genesis | Wire And Cable | 24 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Flexible 0.457m 2.92MM RF to 2.92MM RF PL-PL Bag RoHS: Compliant |
24 Partner Stock |
|
$141.0500 / $164.3900 | Buy Now |
DISTI #
10198084
|
TestEquity LLC | Molex 89762-1324 2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086-2201 Cable, Length 457.2mm, 50 Ohms | 24 |
|
$157.0900 | Buy Now |