Part Details for 89762-1371 by Molex
Overview of 89762-1371 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 89762-1371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X4085
|
Newark | Cable Assembly, Coaxial, Sma Plug-Sma Plug, 304.8Mm, Blue, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Temp-Flex 141-1701, Impedance:50Ohm, Cable Length - Imperial:12", Jacket Color:Bluerohs Compliant: Yes |Molex 89762-1371 (Alternate Part Number: 887191501192 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$15.7100 | Buy Now |
DISTI #
62X4085
|
Avnet Americas | Cable Assembly Flexible 0.305m SMA to SMA PL-PL Bag - Bulk (Alt: 62X4085) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$61.4400 / $64.1700 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Flexible 3.048m SMA to SMA PL-PL Bag RoHS: Compliant |
6 Partner Stock |
|
$54.3900 / $86.9600 | Buy Now |
DISTI #
Molex 89762-1371
|
PEI Genesis | Wire And Cable | 6 |
|
Buy Now | |
|
Master Electronics | Cable Assembly Flexible 3.048m SMA to SMA PL-PL Bag RoHS: Compliant |
6 Partner Stock |
|
$54.3900 / $86.9600 | Buy Now |
DISTI #
10198086
|
TestEquity LLC | Molex 89762-1371 RF Cable Assemblies Casma Plug Str X 2Tempflex1411701 Cbl | 6 |
|
$68.4500 | Buy Now |