Part Details for 89762-1372 by Molex
Overview of 89762-1372 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADAU1372Z | Analog Devices | Eval Board for ADAU1772 | |
ADAU1372BCPZ | Analog Devices | 4ADC/2DAC portable codec, mic | |
LT1372HVIN8#PBF | Analog Devices | 500kHz & 1MHz Hi Eff 1.5A Sw R |
Price & Stock for 89762-1372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X4086
|
Newark | Cable Assembly, Coaxial, Sma Plug-Sma Plug, 3.048M, Blue, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Temp-Flex 141-1701, Impedance:50Ohm, Cable Length - Imperial:10Ft, Jacket Color:Bluerohs Compliant: Yes |Molex 89762-1372 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |