Part Details for 8980K14 by Eaton Corporation
Overview of 8980K14 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 8980K14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F1867
|
Newark | Switch, Toggle, Dpst, 30A, 250V, Switch Operation:-, Contact Configuration:Dpst, Illumination:Non Illuminated, Product Range:-, Contact Current Max:30A, Switch Mounting:-, Contact Voltage Ac Nom:250V, Switch Terminals:Screw Rohs Compliant: Yes |Eaton 8980K14 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.7300 | Buy Now |
Part Details for 8980K14
8980K14 CAD Models
8980K14 Part Data Attributes:
|
8980K14
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
8980K14
Eaton Corporation
Toggle Switch, DPST, Latched, 30A, 250VDC, Screw Terminal, Square Lever Actuator, Panel Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SQUARE LEVER | |
Contact (AC) Max Rating R Load | 30A@250VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -16 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |