-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 9A SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ4048
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 898195-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.6100 / $336.1200 | Buy Now |
DISTI #
2266-898195-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$355.0700 / $368.9900 | Buy Now |
DISTI #
898195-000
|
Avnet Americas | TXR40AC90-0806AI - Bulk (Alt: 898195-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$290.7048 / $349.8312 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$315.8500 | Buy Now |
DISTI #
RYCTXR40AC90-0806AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC90-0806AI | Americas - 0 in Stock |
|
$362.2942 | Buy Now |
|
Onlinecomponents.com | TXR40AC90-0806AI RoHS: Compliant |
5 Partner Stock |
|
$331.6600 / $352.1600 | Buy Now |
DISTI #
898195000-TEC
|
TME | 898195-000 Min Qty: 1 | 5 |
|
$401.8745 / $417.6344 | Buy Now |
DISTI #
RYCTXR40AC90-0806AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AC90-0806AI | 0 |
|
$362.2942 | Buy Now |
DISTI #
C1S425201328179
|
Chip1Stop | Connector Circular | 5 |
|
$374.0000 / $389.0000 | Buy Now |
|
Master Electronics | TXR40AC90-0806AI RoHS: Compliant |
5 Partner Stock |
|
$331.6600 / $352.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
898195-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
898195-000
TE Connectivity
CONN BACKSHELL ADPT SZ 9A SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.3 inch | |
Cable Entry-Min | 0.188 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |