Part Details for 898414-000 by TE Connectivity
Overview of 898414-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89898-414ALF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 28 Positions, 2.54mm (0.100in) Pitch | |
89898-414LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 28 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 898414-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
898414-000
|
Avnet Americas | Solder Shield Splice Terminal 53mm Tin Bag - Bulk (Alt: 898414-000) Min Qty: 250 Package Multiple: 25 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$12.7912 / $15.3928 | Buy Now |
DISTI #
571-898414-000
|
Mouser Electronics | Terminals B-070-19-05 RoHS: Not Compliant | 0 |
|
$14.7500 / $14.9900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 25 Lead time: 18 Weeks Container: Box | 0Box |
|
$13.9000 | Buy Now |
|
Onlinecomponents.com | B-070-19-05 RoHS: Compliant | 0 |
|
$13.4200 / $36.5600 | Buy Now |
DISTI #
RYC6-1196983-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC6-1196983-9 | 0 |
|
Buy Now | |
DISTI #
000000000006149691
|
Sager | Terminals B-070-19-05 Min Qty: 250 | 0 |
|
$7.7600 / $15.1800 | Buy Now |
|
Master Electronics | B-070-19-05 RoHS: Compliant | 0 |
|
$13.4200 / $36.5600 | Buy Now |