Part Details for 898457-000 by TE Connectivity
Overview of 898457-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 898457-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
898457-000
|
Avnet Americas | AMP898457-000 - Bulk (Alt: 898457-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$136.0540 / $163.7260 | Buy Now |
DISTI #
571-898457-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-2420BI RoHS: Compliant | 0 |
|
$154.8600 / $156.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$147.8300 | Buy Now |
DISTI #
RYCTXR40SJ00-2420BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ00-2420BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40SJ00-2420BI RoHS: Compliant | 0 |
|
$141.2400 / $350.0200 | Buy Now |
DISTI #
898457-000
|
Avnet Americas | AMP898457-000 - Bulk (Alt: 898457-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$136.0540 / $163.7260 | Buy Now |
DISTI #
RYCTXR40SJ00-2420BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SJ00-2420BI | 0 |
|
Buy Now | |
DISTI #
898457-000
|
Avnet Abacus | AMP898457-000 (Alt: 898457-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR40SJ00-2420BI RoHS: Compliant | 0 |
|
$141.2400 / $350.0200 | Buy Now |
Part Details for 898457-000
898457-000 CAD Models
898457-000 Part Data Attributes:
|
898457-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
898457-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.12 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |