Part Details for 89898-325LF by Amphenol FCi
Results Overview of 89898-325LF by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
89898-325LF Information
89898-325LF by Amphenol FCi is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 89898-325LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 50 Positions, 2.54mm (0.100in) Pitch | |
| 89898-417ALF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 34 Positions, 2.54mm (0.100in) Pitch | |
| 89898-318LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 36 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 89898-325LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70473939
|
RS | FCI 2.54MM 50 WAY 2 ROW STRAIGHT PCB SOCKET SURFACE MOUNT SOCKET STRIP Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7400 / $5.9200 | RFQ |
|
DISTI #
BRG89898-325LF
|
Heilind Electronics | DUBOX | Americas - 0 in Stock |
|
$3.8348 / $4.0091 | Buy Now |
|
DISTI #
BRG89898-325LF
|
Interstate Connecting Components | DUBOX | 0 |
|
$3.8348 / $4.0091 | Buy Now |
|
DISTI #
89898-325LF
|
PEI Genesis | DUBOX | 0 |
|
Buy Now |
US Tariff Estimator: 89898-325LF by Amphenol FCi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 89898-325LF
89898-325LF Part Data Attributes
|
|
89898-325LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
89898-325LF
Amphenol FCi
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Gray Insulator, Receptacle, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | FCI | |
| Package Description | ROHS COMPLIANT | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Body Breadth | 0.236 inch | |
| Body Depth | 0.315 inch | |
| Body Length | 2.42 inch | |
| Body/Shell Style | RECEPTACLE | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | NOT SPECIFIED | |
| Contact Gender | FEMALE | |
| Contact Material | NOT SPECIFIED | |
| Contact Pattern | RECTANGULAR | |
| Contact Resistance | 15 mΩ | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 1000VAC V | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insertion Force-Max | .417 N | |
| Insulation Resistance | 100000000000 Ω | |
| Insulator Color | GRAY | |
| Insulator Material | GLASS FILLED POLYETHYLENE | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mating Contact Row Spacing | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| PCB Contact Row Spacing | 5.1 mm | |
| Plating Thickness | 30u inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | UL, CSA | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SURFACE MOUNT | |
| Total Number of Contacts | 50 | |
| UL Flammability Code | 94V-0 | |
| Withdrawl Force-Min | .0834 N |
Alternate Parts for 89898-325LF
This table gives cross-reference parts and alternative options found for 89898-325LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89898-325LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SSW-125-02-T-D-RA-LL | Samtec Inc | $3.7149 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | 89898-325LF vs SSW-125-02-T-D-RA-LL |
| 2-147104-5 | TE's AMP | Check for Price | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 89898-325LF vs 2-147104-5 |
| 68046-425 | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle | 89898-325LF vs 68046-425 |
| SSW-125-06-F-D-N | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 89898-325LF vs SSW-125-06-F-D-N |
| 89847-425LF | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | 89898-325LF vs 89847-425LF |
| 89891-425LF | Amphenol FCi | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | 89898-325LF vs 89891-425LF |
| 50058-0500T-001 | Aces Electronics Co Ltd | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, HALOGEN FREE | 89898-325LF vs 50058-0500T-001 |
| 77317-G21-50LF | Amphenol Communications Solutions | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 89898-325LF vs 77317-G21-50LF |
| 89898-425ALF | Amphenol Communications Solutions | Check for Price | Dubox®, Board To Board Connector, Receptacle, Vertical, Surface Mount, Dual Entry, Double Row , 50 Positions, 2.54mm (0.100in) Pitch | 89898-325LF vs 89898-425ALF |
| SSW-125-02-L-D-N | Samtec Inc | Check for Price | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | 89898-325LF vs SSW-125-02-L-D-N |
89898-325LF Frequently Asked Questions (FAQ)
-
The recommended torque value is typically specified in the manufacturer's application notes or installation instructions, but a general guideline is to apply 1-2 in-lbs (0.11-0.22 Nm) of torque for mating and unmating the connector.
-
Yes, the 89898-325LF connector is designed to support high-speed signals up to 10 Gbps and is suitable for applications such as Ethernet, HDMI, and USB.
-
The operating temperature range of the 89898-325LF connector is typically -40°C to 85°C, but this may vary depending on the specific application and environment.
-
The 89898-325LF connector is designed for indoor applications, but Amphenol offers other connectors with enhanced environmental sealing and protection for outdoor or harsh environment applications.
-
The recommended cable type and size will depend on the specific application and signal requirements, but Amphenol provides guidance on compatible cable types and sizes in their application notes and technical support resources.