Part Details for 898H-1CH-DUSW-R1-12VDC by Song Chuan Precision Company
Overview of 898H-1CH-DUSW-R1-12VDC by Song Chuan Precision Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
TB67H451AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 | |
TB67H450AFNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/1ch/Vout(V)=50/Iout(A)=3.5 |
Price & Stock for 898H-1CH-DUSW-R1-12VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$16.3800 | Buy Now |
|
Quest Components | 7 |
|
$17.7450 | Buy Now |