Part Details for 89901 E4X1000 by Belden Inc
Overview of 89901 E4X1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68899-012LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 8P8C, Right Angle, Through Hole, without Shield, 1 Port. | |
10128889-901LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 1HP+8S+1HP PF, Vertical, Header. |
Price & Stock for 89901 E4X1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F7835
|
Newark | Shielded Multipair Cable 4Pr 1000Ft 150V Gray, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:20Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Gray, Voltage Rating:150V Rohs Compliant: Yes |Belden 89901 E4X1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 9 |
|
$20,208.7200 / $21,772.4900 | Buy Now |
DISTI #
BEL6811-1000-ND
|
DigiKey | MULTI-PAIR 8CON 20AWG GRAY Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$15.7941 | Buy Now |
DISTI #
566-89901E4X1000
|
Mouser Electronics | Multi-Conductor Cables 4#20 SHPR SLF W/.051"VGM RoHS: Compliant | 0 |
|
$20,144.7300 | Order Now |
DISTI #
72394866
|
RS | Transceiver 10BASE5, #20-4pr, FEP, Shielded pairs, Duofoil + Brd, CMP | Belden 89901 E4X1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$20,346.1800 | RFQ |