Part Details for 89HT0816PYBBCGI8 by Integrated Device Technology Inc
Overview of 89HT0816PYBBCGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 89HT0816PYBBCGI8
89HT0816PYBBCGI8 CAD Models
89HT0816PYBBCGI8 Part Data Attributes
|
89HT0816PYBBCGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
89HT0816PYBBCGI8
Integrated Device Technology Inc
Interface Circuit
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-19 | |
Interface IC Type | RETIMER | |
JESD-30 Code | S-PBGA-B196 | |
Length | 15 mm | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.76 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for 89HT0816PYBBCGI8
This table gives cross-reference parts and alternative options found for 89HT0816PYBBCGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89HT0816PYBBCGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89HT0816PYDBCG | CABGA-196, Tray | Integrated Device Technology Inc | 89HT0816PYBBCGI8 vs 89HT0816PYDBCG |
89HT0816PYBBCG8 | CABGA-196, Reel | Integrated Device Technology Inc | 89HT0816PYBBCGI8 vs 89HT0816PYBBCG8 |
89HT0816PYDBCGI8 | CABGA-196, Reel | Integrated Device Technology Inc | 89HT0816PYBBCGI8 vs 89HT0816PYDBCGI8 |
89HT0816PYBBCG | CABGA-196, Tray | Integrated Device Technology Inc | 89HT0816PYBBCGI8 vs 89HT0816PYBBCG |