Part Details for 89PHR500LF by TT electronics / BI Technologies
Results Overview of 89PHR500LF by TT electronics / BI Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
89PHR500LF Information
89PHR500LF by TT electronics / BI Technologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 89PHR500LF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
000000000001500442
|
Sager | Trimmer Resistors - Through Hole 3/4W 500 Ohms 10% MULTI TURN Min Qty: 550 | 0 |
|
$1.7000 / $1.7400 | Buy Now |
US Tariff Estimator: 89PHR500LF by TT electronics / BI Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 89PHR500LF
89PHR500LF Part Data Attributes
|
|
89PHR500LF
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
89PHR500LF
TT electronics / BI Technologies
RESISTOR, TRIMMER, CERMET, 20 TURN(S), 0.75W, 500ohm, 3/4 INCH, RECTANGULAR, 3 PINS
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | BI TECHNOLOGIES CORP | |
| Package Description | PCB Mount, 7519 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.50 | |
| Actuator Orientation | HORIZONTAL | |
| Actuator Type | SCREW | |
| Construction | Rectangular | |
| Ganging Number | 1 | |
| JESD-609 Code | e3 | |
| Lead Diameter | 0.533 mm | |
| Lead Length | 4.669 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Number of Terminals | 3 | |
| Number of Turns | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 8.64 mm | |
| Package Length | 19.05 mm | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | PCB Mount | |
| Package Width | 4.83 mm | |
| Packing Method | BULK | |
| Rated Power Dissipation (P) | 0.75 W | |
| Rated Temperature | 85 °C | |
| Resistance | 500 Ω | |
| Resistance Law | LINEAR | |
| Resistor Type | TRIMMER | |
| Rotational Angle | 7200 deg | |
| Surface Mount | NO | |
| Technology | CERMET | |
| Temperature Coefficient | 100 ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Shape | WIRE | |
| Tolerance | 10% | |
| Working Voltage | 200 V |
Alternate Parts for 89PHR500LF
This table gives cross-reference parts and alternative options found for 89PHR500LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89PHR500LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 89PHR500LF | TT Electronics Resistors | Check for Price | Trimmer, Cermet, 0.75W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS | 89PHR500LF vs 89PHR500LF |
| 89PR500LF | TT Electronics Resistors | Check for Price | Trimmer, Cermet, 0.75W, 500ohm, 200V, 10% +/-Tol, -100,100ppm/Cel, 20 Turn(s), 7519, 3/4 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | 89PHR500LF vs 89PR500LF |