-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-lane, 24-port PCIe Gen2 System Interconnect Switch, FCBGA84/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89H24NT24G2ZCHLGI8 | Renesas Electronics Corporation | 24-lane, 24-port PCIe Gen2 System Interconnect Switch | |
89H24NT24G2ZCHLGI | Renesas Electronics Corporation | 24-lane, 24-port PCIe Gen2 System Interconnect Switch |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
89H24NT24G2ZCHLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
89H24NT24G2ZCHLGI
Renesas Electronics Corporation
24-lane, 24-port PCIe Gen2 System Interconnect Switch, FCBGA84/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | FCBGA | |
Package Description | FCBGA-324 | |
Pin Count | 324 | |
Manufacturer Package Code | HLG324 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 100 MHZ | |
Address Bus Width | ||
Bus Compatibility | I2C; ISA; VGA | |
Clock Frequency-Max | 125 MHz | |
Data Transfer Rate-Max | 24000 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B324 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 4 | |
Number of Terminals | 324 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA324,18X18,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.88 mm | |
Supply Current-Max | 3400 mA | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
This table gives cross-reference parts and alternative options found for 89H24NT24G2ZCHLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 89H24NT24G2ZCHLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89H24NT24G2ZCHLGI | FCBGA-324, Tray | Integrated Device Technology Inc | 89H24NT24G2ZCHLGI vs 89H24NT24G2ZCHLGI |
89H24NT24G2ZBHLI8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89H24NT24G2ZCHLGI vs 89H24NT24G2ZBHLI8 |
89H24NT24G2ZBHLG8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89H24NT24G2ZCHLGI vs 89H24NT24G2ZBHLG8 |
89H24NT24G2ZCHLGI8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89H24NT24G2ZCHLGI vs 89H24NT24G2ZCHLGI8 |
89H24NT24G2ZCHLG | 24-lane, 24-port PCIe Gen2 System Interconnect Switch, FCBGA84/Tray | Renesas Electronics Corporation | 89H24NT24G2ZCHLGI vs 89H24NT24G2ZCHLG |
89H24NT24G2ZBHLI | FCBGA-324, Tray | Integrated Device Technology Inc | 89H24NT24G2ZCHLGI vs 89H24NT24G2ZBHLI |
89H24NT24G2ZCHLI8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89H24NT24G2ZCHLGI vs 89H24NT24G2ZCHLI8 |
89H24NT24G2ZCHLG | FCBGA-324, Tray | Integrated Device Technology Inc | 89H24NT24G2ZCHLGI vs 89H24NT24G2ZCHLG |
89H24NT24G2ZCHL8 | FCBGA-324, Reel | Integrated Device Technology Inc | 89H24NT24G2ZCHLGI vs 89H24NT24G2ZCHL8 |
89H24NT24G2ZBHLG | FCBGA-324, Tray | Integrated Device Technology Inc | 89H24NT24G2ZCHLGI vs 89H24NT24G2ZBHLG |