Part Details for 89HP0504PBZBNRGI by Renesas Electronics Corporation
Overview of 89HP0504PBZBNRGI by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89HP0504PBZBNRGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89HP0504PBZBNRGI-ND
|
DigiKey | IC INTFACE SPECIALIZED 36VFQFPN Lead time: 24 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
89HP0504PBZBNRGI
|
Avnet Americas | PCIe Gen2 Signal repeater - Trays (Alt: 89HP0504PBZBNRGI) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
89HP0504PBZBNRGI
|
Avnet Silica | PCIe Gen2 Signal repeater (Alt: 89HP0504PBZBNRGI) RoHS: Compliant Min Qty: 364 Package Multiple: 364 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 89HP0504PBZBNRGI
89HP0504PBZBNRGI CAD Models
89HP0504PBZBNRGI Part Data Attributes
|
89HP0504PBZBNRGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
89HP0504PBZBNRGI
Renesas Electronics Corporation
PCIe Gen2 Signal repeater, VFQFPN364/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | 4 X 7.50 MM, 0.50 MM PITCH, GREEN, VFQFPN-36 | |
Pin Count | 36 | |
Manufacturer Package Code | NRG36 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |