89HP0504PZBNRG8
Description: PCIe Gen2 Signal Repeater, VFQFPN0/Reel

Overview of 89HP0504PZBNRG8 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
89HP0504PZBNRG8 Renesas Electronics Corporation PCIe Gen2 Signal Repeater

Price & Stock for 89HP0504PZBNRG8 by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 89HP0504PZBNRG8-ND
DigiKey IC INTFACE SPECIALIZED 36VFQFPN Lead time: 24 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for 89HP0504PZBNRG8 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 89HP0504PZBNRG8 by Renesas Electronics Corporation

89HP0504PZBNRG8
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
VFQFPN
Package Description
VFQFPN-36
Pin Count
36
Manufacturer Package Code
NRG36
Reach Compliance Code
compliant
ECCN Code
NLR
HTS Code
8542390001
Factory Lead Time
26 Weeks, 1 Day
Samacsys Manufacturer
Renesas Electronics
Additional Feature
ALSO AVAILABLE 3.3V SUPPLY-NOM FOR I2C
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
R-XQCC-N36
JESD-609 Code
e3
Length
7.5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
1.26 V
Supply Voltage-Min (Vsup)
1.14 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. 89HP0504PZBNRG8
    Renesas Electronics Corporation
    PCIe Gen2 Signal Repeater, VFQFPN0/Reel
    VS

Related Parts for 89HP0504PZBNRG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 89HP0504PZBNRG8 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 89HP0504PZBNRG8 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of 89HP0504PZBNRG8 would you like to use for your alert(s)?
  • Please alert me when 89HP0504PZBNRG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 89HP0504PZBNRG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 89HP0504PZBNRG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 89HP0504PZBNRG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 89HP0504PZBNRG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 89HP0504PZBNRG8 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: