Part Details for 89HP0504PZBNRGI8 by Renesas Electronics Corporation
Overview of 89HP0504PZBNRGI8 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
89HP0504PZBNRGI8 | Renesas Electronics Corporation | PCIe Gen2 Signal Repeater |
Price & Stock for 89HP0504PZBNRGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89HP0504PZBNRGI8-ND
|
DigiKey | IC INTFACE SPECIALIZED 36VFQFPN Lead time: 24 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
89HP0504PZBNRGI8
|
Avnet Silica | (Alt: 89HP0504PZBNRGI8) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 89HP0504PZBNRGI8
89HP0504PZBNRGI8 CAD Models
89HP0504PZBNRGI8 Part Data Attributes
|
89HP0504PZBNRGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
89HP0504PZBNRGI8
Renesas Electronics Corporation
PCIe Gen2 Signal Repeater, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-36 | |
Pin Count | 36 | |
Manufacturer Package Code | NRG36 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO AVAILABLE 3.3V SUPPLY-NOM FOR I2C | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XQCC-N36 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |