Part Details for 89HP0508PZBABGI8 by Renesas Electronics Corporation
Overview of 89HP0508PZBABGI8 by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89HP0508PZBABGI8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89HP0508PZBABGI8-ND
|
DigiKey | IC INTFACE SPECIALIZED 100CABGA Lead time: 24 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
89HP0508PZBABGI8
|
Avnet Americas | PCIe Gen2 Signal Repeater - Tape and Reel (Alt: 89HP0508PZBABGI8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
89HP0508PZBABGI8
|
Avnet Americas | PCIe Gen2 Signal Repeater - Tape and Reel (Alt: 89HP0508PZBABGI8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
89HP0508PZBABGI8
|
Avnet Silica | (Alt: 89HP0508PZBABGI8) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for 89HP0508PZBABGI8
89HP0508PZBABGI8 CAD Models
89HP0508PZBABGI8 Part Data Attributes:
|
89HP0508PZBABGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
89HP0508PZBABGI8
Renesas Electronics Corporation
PCIe Gen2 Signal Repeater, CABGA0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 100 | |
Manufacturer Package Code | ABG100 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |