Part Details for 8A1011C-Z by Nidec Copal Electronics Corporation
Overview of 8A1011C-Z by Nidec Copal Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 8A1011C-Z
8A1011C-Z CAD Models
8A1011C-Z Part Data Attributes
|
8A1011C-Z
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8A1011C-Z
Nidec Copal Electronics Corporation
Toggle Switch, SPDT, On-on, Solder Lug Terminal, Toggle Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Copal Electronics | |
Actuator Angle | 24 deg | |
Actuator Length | 0.413 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 8.001 mm | |
Body Height | 8.9916 mm | |
Body Length or Diameter | 12.9794 mm | |
Bushing Type | 1/4-40 | |
Contact Function | ON-ON | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.149 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for 8A1011C-Z
This table gives cross-reference parts and alternative options found for 8A1011C-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8A1011C-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8A1013-Z | Toggle Switch, SPDT, On-on, Toggle Actuator, | Nidec Copal Electronics Corporation | 8A1011C-Z vs 8A1013-Z |