Part Details for 8A34044E-000NLG# by Renesas Electronics Corporation
Overview of 8A34044E-000NLG# by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A34044E-000NLG#
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-8A34044E-000NLG#TR-ND
|
DigiKey | IC FREQ TRANS 72VFQFPN Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$25.1106 | Buy Now |
DISTI #
8A34044E-000NLG#
|
Avnet Americas | 4-Channel Universal Frequency Translator 1kHz to 1GHz 72-Pin QFN T/R - Tape and Reel (Alt: 8A34044E-000NLG#) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$25.4635 / $29.0725 | Buy Now |
DISTI #
972-8A34044E-000NLG#
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 8A34044E-000 Four Channel Universal Frequency Transla RoHS: Compliant | 0 |
|
$25.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$24.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$24.4600 | Buy Now |
Part Details for 8A34044E-000NLG#
8A34044E-000NLG# CAD Models
8A34044E-000NLG# Part Data Attributes
|
8A34044E-000NLG#
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8A34044E-000NLG#
Renesas Electronics Corporation
Multichannel DPLL / DCO - Four / Eight Channels, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | VFQFPN-72 | |
Pin Count | 72 | |
Manufacturer Package Code | NLG72P4 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY | |
JESD-30 Code | S-XQCC-N72 | |
Length | 10 mm | |
Number of Terminals | 72 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC72,.39SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 1000 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 380 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |