Part Details for 8A5001-31 by Molex
Overview of 8A5001-31 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 8A5001-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1736
|
Newark | Mic 5P F-Attch 90D Pg7 Screw |Molex 8A5001-31 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$32.6100 / $42.6400 | Buy Now |
DISTI #
MOL120071-0044
|
Interstate Connecting Components | MIC 5P F-ATTCH 90D PG7 SCREW | 2 |
|
Buy Now | |
DISTI #
Molex 8A5001-31
|
PEI Genesis | Circular Connector Contact | 210 |
|
Buy Now | |
DISTI #
10213184
|
TestEquity LLC | Molex 8A5001-31 Micro-Change (M12) Single Keyway with PG7 Cable Fitting, 90 Deg. Angle Female, 5 Poles, Cable Diameter 3.30-6.60mm | 238 |
|
$44.5500 | Buy Now |
Part Details for 8A5001-31
8A5001-31 CAD Models
8A5001-31 Part Data Attributes
|
8A5001-31
Molex
Buy Now
Datasheet
|
Compare Parts:
8A5001-31
Molex
Connectors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Molex | |
Backshell Type | SOLID | |
Body Depth | 1.46 inch | |
Body Diameter | 0.79 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYAMIDE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 5 |