Part Details for 8B1011-Z by Nidec Copal Electronics Corporation
Overview of 8B1011-Z by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Automotive
Part Details for 8B1011-Z
8B1011-Z CAD Models
8B1011-Z Part Data Attributes
|
8B1011-Z
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8B1011-Z
Nidec Copal Electronics Corporation
Toggle Switch, SPDT, On-on, 4A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | 24 deg | |
Actuator Length | 0.453 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 8.001 mm | |
Body Height | 8.9916 mm | |
Body Length or Diameter | 13.0048 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.469 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER LUG |