Part Details for 8B2021-Z by Nidec Copal Electronics Corporation
Overview of 8B2021-Z by Nidec Copal Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Automotive
Part Details for 8B2021-Z
8B2021-Z CAD Models
8B2021-Z Part Data Attributes
|
8B2021-Z
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8B2021-Z
Nidec Copal Electronics Corporation
SWITCH TOGGLE DPDT 6A 125V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Switch Type | TOGGLE SWITCH |