-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electromechanical Relay, SPST, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62K1259
|
Newark | Relay, Reed, Spst-No, 200V, 0.5A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Product Range:8L Series, Relay Mounting:Through Hole, Coil Resistance:500Ohm, Switching Current Max:500Ma, Switching Voltage Max:200V Rohs Compliant: Yes |Coto Technology 8L01-05-001 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $3.2700 | Buy Now |
DISTI #
306-1019-ND
|
DigiKey | RELAY REED SPST 500MA 5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
3468 In Stock |
|
$1.5544 / $2.7600 | Buy Now |
DISTI #
816-8L01-05-001
|
Mouser Electronics | Reed Relays REED RELAY MAG HI-RF 5V SMD RoHS: Compliant | 898 |
|
$2.3900 / $2.7600 | Buy Now |
|
Onlinecomponents.com | Economical DIP Reed Relays, 1 Form A, 5V RoHS: Compliant |
365 In Stock |
|
$2.1700 / $3.6400 | Buy Now |
DISTI #
1081659
|
element14 Asia-Pacific | Relay, DIP Reed SPST 5V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.6316 / $2.8963 | Buy Now |
DISTI #
1081659
|
Farnell | RELAY, REED, SPST-NO, 200V, 0.5A, THT RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 6 Days Container: Each | 0 |
|
$3.7885 / $5.7515 | Buy Now |
|
Master Electronics | Economical DIP Reed Relays, 1 Form A, 5V RoHS: Compliant |
365 In Stock |
|
$2.1700 / $3.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8L01-05-001
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
8L01-05-001
Coto Technology USA
Electromechanical Relay, SPST, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Body Breadth | 7.62 mm | |
Body Height | 6.98 mm | |
Body Length or Diameter | 19.5 mm | |
Coil Operate Voltage(DC) | 3.8 V | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Number of Terminals | 8 | |
Operate Time | 0.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 19.5mm x 7.62mm x 6.98mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Release Time | 0.5 ms | |
Sealing | HERMETICAL | |
Terminal Finish | MATTE TIN | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |