-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Crystal or Differential to LVCMOS/ LVTTL Clock Buffer, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8L30210NLGI8 | Renesas Electronics Corporation | Crystal or Differential to LVCMOS/ LVTTL Clock Buffer | |
8L30210NLGI | Renesas Electronics Corporation | Crystal or Differential to LVCMOS/ LVTTL Clock Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8L30210NLGI
|
Avnet Americas | Analog / Linear ICs (S&D, non Std., MPP) Part 1 - Trays (Alt: 8L30210NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.6000 | Buy Now |
DISTI #
972-8L30210NLGI
|
Mouser Electronics | Clock Buffer 10 LVCMOS LVTTL 200MHz 8MHz to 50MHz RoHS: Compliant | 377 |
|
$1.9700 / $4.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$1.9300 | Buy Now |
|
Renesas Electronics America | IC CLK BUF 3:10 200MHZ 32VFQFPN Min Qty: 1 Container: Tray | 21 |
|
$1.9750 / $5.5400 | Buy Now |
DISTI #
8L30210NLGI
|
Avnet Silica | Analog / Linear ICs (S&D, non Std., MPP) Part 1 (Alt: 8L30210NLGI) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8L30210NLGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8L30210NLGI
Renesas Electronics Corporation
Crystal or Differential to LVCMOS/ LVTTL Clock Buffer, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 30210 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.0001 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 19 mA | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 5 ns | |
Same Edge Skew-Max (tskwd) | 0.055 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
fmax-Min | 10 MHz |
This table gives cross-reference parts and alternative options found for 8L30210NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8L30210NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C20800SAEX | PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, MO-153ED, TSSOP-48 | Diodes Incorporated | 8L30210NLGI vs PI6C20800SAEX |
8L30210NLGI8 | Crystal or Differential to LVCMOS/ LVTTL Clock Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | 8L30210NLGI vs 8L30210NLGI8 |
PI6C20800SIAEX | PLL Based Clock Driver, 6C Series, 16 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, MO-153ED, TSSOP-48 | Diodes Incorporated | 8L30210NLGI vs PI6C20800SIAEX |