Part Details for 8M679-103PI by MACOM
Overview of 8M679-103PI by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9C103PIZ | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™) |
Part Details for 8M679-103PI
8M679-103PI CAD Models
8M679-103PI Part Data Attributes
|
8M679-103PI
MACOM
Buy Now
Datasheet
|
Compare Parts:
8M679-103PI
MACOM
21000MHz - 26500MHz RF/MICROWAVE 4 PORT CIRCULATOR,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Construction | WAVEGUIDE | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 26500 MHz | |
Operating Frequency-Min | 21000 MHz | |
RF/Microwave Device Type | 4 PORT CIRCULATOR | |
VSWR-Max | 1.25 |