Part Details for 8P4M-AZ by Renesas Electronics Corporation
Overview of 8P4M-AZ by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 8P4M-AZ
8P4M-AZ CAD Models
8P4M-AZ Part Data Attributes:
|
8P4M-AZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8P4M-AZ
Renesas Electronics Corporation
Thyristors, TO-220AB, /
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TO-220AB | |
Manufacturer Package Code | PRSS0004AH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Renesas Electronics | |
Circuit Commutated Turn-off Time-Nom | 100 µs | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
On-State Voltage-Max | 1.4 V | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SCR |
Alternate Parts for 8P4M-AZ
This table gives cross-reference parts and alternative options found for 8P4M-AZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8P4M-AZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8P4M | 12A, 400V, SCR, TO-220AB, PLASTIC PACKAGE-3 | Renesas Electronics Corporation | 8P4M-AZ vs 8P4M |