Part Details for 8PCV-12-006 by TE Connectivity
Results Overview of 8PCV-12-006 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8PCV-12-006 Information
8PCV-12-006 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 8PCV-12-006
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16H6989
|
Newark | 8Pcv-12-006=#8 Tribarrier Term Rohs Compliant: Yes |Buchanan Te Connectivity 8PCV-12-006 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2900 | Buy Now |
|
DISTI #
4-1437658-5
|
Avnet Americas | - Bag (Alt: 4-1437658-5) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 22 Weeks, 5 Days Container: Bag | 0 |
|
$4.2555 / $5.3281 | Buy Now |
|
|
TE Connectivity | 8PCV-12-006=#8 TRIBARRIER TERM Number of Positions: 12 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Centerline (Pitch): 11.1 mm Barrier Strip | 12 Tri-Barrier Printed Circuit Pin Wire-to-Board | Part Number: 8PCV-12-006 | Internal Number: 4-1437658-5 | 11.1 mm | TE Connectivity RoHS: Compliant Min Qty: 1 | 3889 |
|
$9.3500 / $11.3700 | Buy Now |
|
DISTI #
8PCV-12-006
|
IBS Electronics | 8PCV-12-006,TE CONNECTIVITY / BUCHANAN,CONN BARRIER STRIP 12 POS 11.12MM SOLDER ST THRU-HOLE 30A/CONTACT PACKAGE Min Qty: 5 Package Multiple: 1 | 4521 |
|
$5.9360 / $9.6880 | Buy Now |
|
DISTI #
000000000000367286
|
Sager | Barrier Terminal Blocks VERTICAL RAISED 12P Min Qty: 200 | 0 |
|
$5.7700 | Buy Now |
US Tariff Estimator: 8PCV-12-006 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8PCV-12-006
8PCV-12-006 Part Data Attributes
|
|
8PCV-12-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
8PCV-12-006
TE Connectivity
30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 22 Weeks, 5 Days | |
| Additional Feature | Standard: Ul94v-0, Polypropylene | |
| Fastening Method | Screw | |
| Mounting Type | Board | |
| Number of Decks | 1 | |
| Number of Rows | 1 | |
| Number of Ways | 12 | |
| Rated Current | 30 A | |
| Rated Voltage | 600 V | |
| Safety Approval | Ul | |
| Terminal and Terminal Block Type | Barrier Strip Terminal Block | |
| Wire Cross Section | 5.26 Mm2 | |
| Wire Gauge | 10 Awg |
Alternate Parts for 8PCV-12-006
This table gives cross-reference parts and alternative options found for 8PCV-12-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8PCV-12-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8PCV-12-006 | Thomas & Betts | Check for Price | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | 8PCV-12-006 vs 8PCV-12-006 |
8PCV-12-006 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs).
-
Yes, the 8PCV-12-006 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
Yes, the 8PCV-12-006 is rated for outdoor use and can withstand exposure to moisture and temperature fluctuations.
-
The maximum wire size that can be used with the 8PCV-12-006 is 12 AWG (2.5 mm²).
-
The 8PCV-12-006 is rated for operation up to 125°C (257°F), but it's recommended to derate the current carrying capacity at higher temperatures.