Part Details for 8SLVP1104ANLGI8 by Renesas Electronics Corporation
Results Overview of 8SLVP1104ANLGI8 by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8SLVP1104ANLGI8 Information
8SLVP1104ANLGI8 by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for 8SLVP1104ANLGI8
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
8SLVP1104ANLGI8
|
Avnet Americas | - Tape and Reel (Alt: 8SLVP1104ANLGI8) COO: Austria RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.8243 / $4.0429 | Buy Now |
|
DISTI #
SMC-8SLVP1104ANLGI8
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: TBC | 649 |
|
RFQ | |
|
DISTI #
8SLVP1104ANLGI8
|
Avnet Silica | (Alt: 8SLVP1104ANLGI8) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ClockFanoutBuffer4-OUT1-IN1:416-PinVFQFPNEPT/R | 40050 |
|
RFQ | |
|
|
Win Source Electronics | IC CLK BUFFER 1:4 2GHZ 16VFQFPN / Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 16-VFQFN Exposed Pad | 36550 |
|
$2.0140 / $2.6013 | Buy Now |
US Tariff Estimator: 8SLVP1104ANLGI8 by Renesas Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8SLVP1104ANLGI8
8SLVP1104ANLGI8 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8SLVP1104ANLGI8 Part Data Attributes
|
|
8SLVP1104ANLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8SLVP1104ANLGI8
Renesas Electronics Corporation
Low Phase Noise,1-to-4, 3.3V, 2.5V LVPECL Output Fanout Buffer, VFQFPN0/Reel
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
| Part Package Code | VFQFPN | |
| Package Description | HVQCCN, LCC16,.12SQ,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | NLG16P2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Samacsys Manufacturer | Renesas Electronics | |
| Additional Feature | IT ALSO OPERATES AT 3.3V | |
| Family | 8SLVP | |
| Input Conditioning | DIFFERENTIAL | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Logic IC Type | LOW SKEW CLOCK DRIVER | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Inverted Outputs | ||
| Number of Terminals | 16 | |
| Number of True Outputs | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 199 mA | |
| Prop. Delay@Nom-Sup | 0.32 ns | |
| Propagation Delay (tpd) | 0.32 ns | |
| Same Edge Skew-Max (tskwd) | 0.025 ns | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Max (Vsup) | 2.625 V | |
| Supply Voltage-Min (Vsup) | 2.375 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Width | 3 mm |
Alternate Parts for 8SLVP1104ANLGI8
This table gives cross-reference parts and alternative options found for 8SLVP1104ANLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8SLVP1104ANLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 8SLVP1104ANLGI | Integrated Device Technology Inc | $4.2068 | VFQFPN-16, Tube | 8SLVP1104ANLGI8 vs 8SLVP1104ANLGI |
| 8SLVP1104ANLGI8 | Integrated Device Technology Inc | Check for Price | VFQFPN-16, Reel | 8SLVP1104ANLGI8 vs 8SLVP1104ANLGI8 |
| 8SLVP1104ANLGI | Renesas Electronics Corporation | Check for Price | Low Phase Noise,1-to-4, 3.3V, 2.5V LVPECL Output Fanout Buffer, VFQFPN624/Tray | 8SLVP1104ANLGI8 vs 8SLVP1104ANLGI |
| SY58032UMG-TR | Micrel Inc | Check for Price | Low Skew Clock Driver, 58032 Series, 8 True Output(s), 0 Inverted Output(s), 5 X 5 MM, LEAD FREE, MLF-32 | 8SLVP1104ANLGI8 vs SY58032UMG-TR |
| SY58032UMGTR | Microchip Technology Inc | Check for Price | 58032 SERIES, LOW SKEW CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | 8SLVP1104ANLGI8 vs SY58032UMGTR |
8SLVP1104ANLGI8 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and crosstalk.
-
Ensure proper thermal management by providing adequate heat sinking and airflow. Follow the recommended operating conditions and derating guidelines for temperature and voltage.
-
Sequence power-on and power-off carefully to avoid voltage overshoots and undershoots. Use a voltage regulator with a low dropout voltage and a high power supply rejection ratio to ensure stable operation.
-
Use a shielded enclosure, keep signal traces short, and use a common mode choke or ferrite bead to filter out high-frequency noise. Ensure proper grounding and decoupling to minimize radiation.
-
Follow the datasheet recommendations for the internal oscillator frequency and clock configuration. Use a stable clock source and ensure proper clock domain crossing to avoid metastability issues.