Part Details for 8SP36-04-1-10S-F by Grayhill Inc
Overview of 8SP36-04-1-10S-F by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8SP36-04-1-10S-F
8SP36-04-1-10S-F CAD Models
8SP36-04-1-10S-F Part Data Attributes
|
8SP36-04-1-10S-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
8SP36-04-1-10S-F
Grayhill Inc
Rotary Switch, 10 Positions, 4P10T, Maintained, 0.25A, 28VDC, 12 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.375 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | ROTARY SHAFT | |
Body Height | 44.8056 mm | |
Body Length or Diameter | 14.2748 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.312 inch | |
Bushing Type | 1/4-32 | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating I Load | 0.05A@115VAC | |
Contact (AC) Max Rating R Load | 0.25A@115VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | MELAMINE PHENOLIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
PCB Hole Count | 12 | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | 4P10T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.187 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |