Part Details for 8T26A/BEA by Signetics
Overview of 8T26A/BEA by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for 8T26A/BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bus Transceiver, Single, 4 Bit, 16 Pin, Ceramic, DIP | 18 |
|
$8.3200 / $12.4800 | Buy Now |
Part Details for 8T26A/BEA
8T26A/BEA CAD Models
8T26A/BEA Part Data Attributes
|
8T26A/BEA
Signetics
Buy Now
Datasheet
|
Compare Parts:
8T26A/BEA
Signetics
Bus Transceiver, 8T Series, 1-Func, 4-Bit, Inverted Output, TTL, CDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DESIGNATED SEND AND RECEIVE | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | UNIDIRECTIONAL | |
Family | 8T | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 8T26A/BEA
This table gives cross-reference parts and alternative options found for 8T26A/BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T26A/BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N8T97N | IC 8T SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, Bus Driver/Transceiver | NXP Semiconductors | 8T26A/BEA vs N8T97N |
N8T96N | Bus Driver, 8T Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16, | YAGEO Corporation | 8T26A/BEA vs N8T96N |
N8T95N | Bus Driver, 8T Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, | Signetics | 8T26A/BEA vs N8T95N |
N8TS807N | Bus Driver, 8T Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, | Signetics | 8T26A/BEA vs N8TS807N |
N8TS807N | Bus Driver, 8TS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, | YAGEO Corporation | 8T26A/BEA vs N8TS807N |
N8T125N | Bus Transceiver, 8T Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, | Signetics | 8T26A/BEA vs N8T125N |
N8T09N | Bus Driver, 8T Series, 1-Func, 4-Bit, Inverted Output, TTL, PDIP14, | Signetics | 8T26A/BEA vs N8T09N |
N8T128N | Bus Transceiver, 8T Series, 1-Func, 4-Bit, True Output, TTL, PDIP16, | YAGEO Corporation | 8T26A/BEA vs N8T128N |
N8T09W | IC 8T SERIES, 4-BIT DRIVER, INVERTED OUTPUT, CDFP14, Bus Driver/Transceiver | NXP Semiconductors | 8T26A/BEA vs N8T09W |
N8T98D | Bus Driver, 8T Series, 1-Func, 6-Bit, Inverted Output, TTL, PDSO16, | Signetics | 8T26A/BEA vs N8T98D |