Part Details for 8T49N012NLGI by Integrated Device Technology Inc
Overview of 8T49N012NLGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8T49N012NLGI
8T49N012NLGI CAD Models
8T49N012NLGI Part Data Attributes
|
8T49N012NLGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8T49N012NLGI
Integrated Device Technology Inc
VFQFPN-56, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | VFQFPN | |
Package Description | VFQFN-56 | |
Pin Count | 56 | |
Manufacturer Package Code | NLG56P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 312.5 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 66.67 MHz | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 381 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 8T49N012NLGI
This table gives cross-reference parts and alternative options found for 8T49N012NLGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N012NLGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2XP12ZX01 | Clock Generator, 312.5MHz, CMOS, PDSO8, TSSOP-8 | Cypress Semiconductor | 8T49N012NLGI vs CY2XP12ZX01 |
556G-01 | Clock Generator, 25MHz, CMOS, PDSO8, TSSOP-8 | Integrated Device Technology Inc | 8T49N012NLGI vs 556G-01 |
5T40166PGG8 | Clock Generator, 125MHz, PDSO20, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8T49N012NLGI vs 5T40166PGG8 |
CY2XP12ZX02T | Clock Generator, 50MHz, CMOS, PDSO8, TSSOP-8 | Cypress Semiconductor | 8T49N012NLGI vs CY2XP12ZX02T |
5T40166PGG | Clock Generator, 125MHz, PDSO20, 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8T49N012NLGI vs 5T40166PGG |
843241BM-100 | Clock Generator, 100MHz, CMOS, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8T49N012NLGI vs 843241BM-100 |
844441DMI-100LF | SOIC-8, Tube | Integrated Device Technology Inc | 8T49N012NLGI vs 844441DMI-100LF |
8440258CK-46LF | VFQFPN-32, Tray | Integrated Device Technology Inc | 8T49N012NLGI vs 8440258CK-46LF |
840024BGILFT | TSSOP-20, Reel | Integrated Device Technology Inc | 8T49N012NLGI vs 840024BGILFT |
8440258CK-46LFT | VFQFPN-32, Reel | Integrated Device Technology Inc | 8T49N012NLGI vs 8440258CK-46LFT |