-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FemtoClock® NG Crystal-to-3.3V, 2.5V LVPECL/LVCMOS Clock Generator with Fanout Buffer, VFQFPN0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8T49N012NLGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8T49N012NLGI8
Renesas Electronics Corporation
FemtoClock® NG Crystal-to-3.3V, 2.5V LVPECL/LVCMOS Clock Generator with Fanout Buffer, VFQFPN0/Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | VFQFPN | |
Pin Count | 56 | |
Manufacturer Package Code | NLG56P2 | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 312.5 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
This table gives cross-reference parts and alternative options found for 8T49N012NLGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8T49N012NLGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8T49N012NLGI | VFQFPN-56, Tray | Integrated Device Technology Inc | 8T49N012NLGI8 vs 8T49N012NLGI |
CY2XP12ZXIT | Clock Generator, 312.5MHz, CMOS, PDSO8, TSSOP-8 | Cypress Semiconductor | 8T49N012NLGI8 vs CY2XP12ZXIT |
8T49N012NLGI8 | VFQFPN-56, Reel | Integrated Device Technology Inc | 8T49N012NLGI8 vs 8T49N012NLGI8 |
840021AKILFT | Clock Generator, 125MHz, 3 X 3 MM, 0.925 MM HEIGHT, ROHS COMPLIANT, MO-220EED-2, VFQFN-16 | Integrated Device Technology Inc | 8T49N012NLGI8 vs 840021AKILFT |
ASM3I2853AF-08ST | Clock Generator, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Pulsecore Semiconductor | 8T49N012NLGI8 vs ASM3I2853AF-08ST |
556G-01T | Clock Generator, 25MHz, CMOS, PDSO8, TSSOP-8 | Integrated Device Technology Inc | 8T49N012NLGI8 vs 556G-01T |
843241BM-75LF | SOIC-8, Tube | Integrated Device Technology Inc | 8T49N012NLGI8 vs 843241BM-75LF |
843241BM-100 | Clock Generator, 100MHz, CMOS, PDSO8, 3.90 X 4.90 MM, 1.37 MM HEIGHT, MS-012, SOIC-8 | Integrated Device Technology Inc | 8T49N012NLGI8 vs 843241BM-100 |
843022AGI-48T | Clock Generator, 125MHz, CMOS, PDSO8, 4.40 X 3 MM, 0.925 MM HEIGHT, MO-153, TSSOP-8 | Integrated Device Technology Inc | 8T49N012NLGI8 vs 843022AGI-48T |
843241BM-100LFT | SOIC-8, Reel | Integrated Device Technology Inc | 8T49N012NLGI8 vs 843241BM-100LFT |