-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JESD204B/C Clock Jitter Attenuator, CABGA0/Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8V19N880BDGI8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8V19N880BDGI8
Renesas Electronics Corporation
JESD204B/C Clock Jitter Attenuator, CABGA0/Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Package Description | CABGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | BDG100D1 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 6000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TBGA | |
Package Equivalence Code | BGA100,10X10,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 6000 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 771 mA | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | JITTER ATTENUATOR |
This table gives cross-reference parts and alternative options found for 8V19N880BDGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8V19N880BDGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8V19N882NVGI/W | JESD204B/C Clock Jitter Attenuator, VFQFPN0/Reel | Renesas Electronics Corporation | 8V19N880BDGI8 vs 8V19N882NVGI/W |
8V19N882NVGI | JESD204B/C Clock Jitter Attenuator, VFQFPN207/Tray | Renesas Electronics Corporation | 8V19N880BDGI8 vs 8V19N882NVGI |