Part Details for 8A1012-Z by Nidec Corporation
Overview of 8A1012-Z by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A1012-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-8A1012-Z
|
Mouser Electronics | Toggle Switches SPDT, ON-ON, 10.5mm toggle, 1/4"-40 threaded bushing, straight PC terminals, 6A @ 125V AC RoHS: Compliant | 251 |
|
$3.9100 / $5.9200 | Buy Now |