Part Details for 8A103 by TT electronics / BI Technologies
Overview of 8A103 by TT electronics / BI Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G888A103321T2HR | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.54mm Pitch Vertical DIP,1x3Pin,Matte Tin,NY4T,Tail=3.3mm,Latch Type,With Post,Color-Black,T&R With CAP | |
G888A103431THR | Amphenol Communications Solutions | Protect Header 2.54mm Pitch STR DIP, 1x3Pin, MATTE TIN, NY4T, TAIL=2.3mm, W/POST, T&R, CAP, BLACK, HALOGEN FREE | |
G888A103421T2HR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Vertical,1x3Pin,15u\\ Gold,NY4T,Tail=3.3mm,With Post,T&R,With CAP |
Price & Stock for 8A103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 367 |
|
$0.4924 / $1.2310 | Buy Now |