Part Details for 8A1051-Z by NIDEC Components
Overview of 8A1051-Z by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8A1051-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
563-1635-ND
|
DigiKey | SWITCH TOGGLE SPDT 6A 125V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
66 In Stock |
|
$6.0144 / $7.3400 | Buy Now |
DISTI #
C1S153700108348
|
Chip1Stop | Toggle Switch RoHS: Compliant Container: Bulk | 4 |
|
$3.9200 | Buy Now |