Part Details for 8A34011E-000AJG by Integrated Device Technology Inc
Overview of 8A34011E-000AJG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34011E-000AJG | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Eight Channels | |
8A34011E-000AJG8 | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Eight Channels | |
8A34011B-000AJG8 | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Eight Channels |
Part Details for 8A34011E-000AJG
8A34011E-000AJG CAD Models
8A34011E-000AJG Part Data Attributes
|
8A34011E-000AJG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8A34011E-000AJG
Integrated Device Technology Inc
CABGA-144, Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | CABGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | AJG144D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-12-20 | |
Additional Feature | 10 GIGABIT ETHERNET, 40 GIGABIT ETHERNET, 100 GIGABIT ETHERNET | |
JESD-30 Code | S-PBGA-B144 | |
Length | 10 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Primary Clock/Crystal Frequency-Nom | 1000 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, ETHERNET |