Part Details for 8A34041E-000AJG by Integrated Device Technology Inc
Overview of 8A34041E-000AJG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8A34041E-000AJG | Renesas Electronics Corporation | Multichannel DPLL / DCO - Eight Channels | |
8A34041E-000AJG8 | Renesas Electronics Corporation | Multichannel DPLL / DCO - Eight Channels | |
8A34011B-000AJG8 | Renesas Electronics Corporation | Line Card Synchronizer for IEEE 1588 - Eight Channels |
Part Details for 8A34041E-000AJG
8A34041E-000AJG CAD Models
8A34041E-000AJG Part Data Attributes
|
8A34041E-000AJG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8A34041E-000AJG
Integrated Device Technology Inc
CABGA-144, Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | CABGA-144 | |
Pin Count | 144 | |
Manufacturer Package Code | AJG144D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-15 | |
Additional Feature | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | |
JESD-30 Code | S-PBGA-B144 | |
Length | 10 mm | |
Number of Terminals | 144 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 1000 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA144,12X12,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Primary Clock/Crystal Frequency-Nom | 54 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 380 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |