-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-4310-ND
|
DigiKey | IC CLOCK GENERATOR 72VFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
57 In Stock |
|
$29.9444 / $34.0000 | Buy Now |
DISTI #
8A34044C-000NLG
|
Avnet Americas | Frequency Translator, 1 GHz, 24 Outputs, 1.71 V to 3.465 V Supply, QFN-EP-72, -40 °C to 85 °C (Alt: 8A34044C-000NLG) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 168 Partner Stock |
|
$6.6421 / $7.5835 | Buy Now |
|
Renesas Electronics America | IC CLOCK GENERATOR 72VFQFPN Min Qty: 1 Container: Tray | 57 |
|
$29.9444 / $34.0000 | Buy Now |
DISTI #
8A34044C-000NLG
|
Avnet Americas | Frequency Translator, 1 GHz, 24 Outputs, 1.71 V to 3.465 V Supply, QFN-EP-72, -40 °C to 85 °C (Alt: 8A34044C-000NLG) RoHS: Compliant Min Qty: 96 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 168 Partner Stock |
|
$6.6421 / $7.5835 | Buy Now |
DISTI #
8A34044C-000NLG#
|
Avnet Silica | Frequency Translator, 1 GHz, 24 Outputs, 1.71 V to 3.465 V Supply, QFN-EP-72, -40 �C to 85 �C (Alt: 8A34044C-000NLG#) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2991737
|
element14 Asia-Pacific | FREQUENCY TRANSLATOR, -40 TO 85 DEG C RoHS: Compliant Min Qty: 1 Container: Each | 168 |
|
$29.1379 / $36.0388 | Buy Now |
DISTI #
2991737
|
Farnell | FREQUENCY TRANSLATOR, -40 TO 85 DEG C RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 168 |
|
$20.0540 / $20.4681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy