Part Details for 8AC2AK65249 by APEM Inc
Overview of 8AC2AK65249 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8AC2AK65249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2539
|
Newark | Joystick Switch 800022 Rohs Compliant: Yes |Apem 8AC2AK65249 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.0200 / $359.5800 | Buy Now |
DISTI #
679-2367-ND
|
DigiKey | SWITCH JOYSTICK DGTL 1A 125V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$332.7700 | Buy Now |
DISTI #
642-8AC2AK65249
|
Mouser Electronics | Joysticks JOYSTICK SWITCH 800022 RoHS: Compliant | 0 |
|
$290.3500 / $294.5300 | Order Now |
DISTI #
74998363
|
RS | JOYSTICK SWITCH 800022 | APEM Components 8AC2AK65249 Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$275.1000 | RFQ |
|
Onlinecomponents.com | Joystick - Single Axis - Progressive with Detents - Single Axis Limiter - Push Button Tactile Handle - Square Bezel - Wire Leads. RoHS: Compliant | 0 |
|
$233.5300 / $245.6100 | Buy Now |
|
Master Electronics | Joystick - Single Axis - Progressive with Detents - Single Axis Limiter - Push Button Tactile Handle - Square Bezel - Wire Leads. RoHS: Compliant | 0 |
|
$233.5300 / $245.6100 | Buy Now |