Part Details for 8B4011-Z by Nidec Corporation
Overview of 8B4011-Z by Nidec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8B4011-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
229-8B4011-Z
|
Mouser Electronics | Toggle Switches 4PDT, ON-ON, 11.5mm large toggle, 15/32"-32 threaded bushing, solder lug terminals, 6A @ 125V AC RoHS: Compliant | 0 |
|
$13.9300 / $17.3500 | Order Now |