Part Details for 8C-3 by Dwyer Instruments Inc
Overview of 8C-3 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8C-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7818
|
Newark | Temperature Loop Ctrl, Relay, 250Vac, Thermocouple Type:B, E, J, K, L, N, R, S, T, U, Pt100, Operating Temperature Max:50°C, Operating Temperature Min:0°C, Temperature Accuracy ±:0.25%, Output Voltage Max:250Vac, Output Voltage Min:- |Dwyer 8C-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.1500 / $133.5000 | Buy Now |
DISTI #
70334489
|
RS | DIN 1/8 temperature controller, relay output | Dwyer Instruments 8C-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$120.0200 / $150.0300 | RFQ |