Part Details for 8C24-N60-I5-AD-DAR by Advanced Energy Industries Inc
Overview of 8C24-N60-I5-AD-DAR by Advanced Energy Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8C24-N60-I5-AD-DAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-8C24-N60-I5-AD-DAR-ND
|
DigiKey | DC DC CONVERTER 8000V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,378.9100 | Buy Now |
DISTI #
8C24-N60-I5-AD-DAR
|
Avnet Americas | Module DC-DC 1-OUT 0V to 8000V 7.5mA 60W Chassis Mount - Bulk (Alt: 8C24-N60-I5-AD-DAR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,309.4315 / $1,458.2755 | Buy Now |
DISTI #
8C24-N60-I5-AD-DAR
|
Avnet Americas | Module DC-DC 1-OUT 0V to 8000V 7.5mA 60W Chassis Mount - Bulk (Alt: 8C24-N60-I5-AD-DAR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,464.6866 / $1,631.1786 | Buy Now |
DISTI #
324-8C24N60I5ADDAR
|
Mouser Electronics | Non-Isolated DC/DC Converters HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -8kV DC HVout, 60W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Arc detection, Right-angle Male DA-15 type connector | 0 |
|
$1,378.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,348.4600 / $1,425.1600 | Buy Now |
DISTI #
8C24-N60-I5-AD-DAR
|
Avnet Americas | Module DC-DC 1-OUT 0V to 8000V 7.5mA 60W Chassis Mount - Bulk (Alt: 8C24-N60-I5-AD-DAR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,309.4315 / $1,458.2755 | Buy Now |
DISTI #
8C24-N60-I5-AD-DAR
|
Avnet Americas | Module DC-DC 1-OUT 0V to 8000V 7.5mA 60W Chassis Mount - Bulk (Alt: 8C24-N60-I5-AD-DAR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,464.6866 / $1,631.1786 | Buy Now |
Part Details for 8C24-N60-I5-AD-DAR
8C24-N60-I5-AD-DAR CAD Models
8C24-N60-I5-AD-DAR Part Data Attributes:
|
8C24-N60-I5-AD-DAR
Advanced Energy Industries Inc
Buy Now
Datasheet
|
Compare Parts:
8C24-N60-I5-AD-DAR
Advanced Energy Industries Inc
DC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADVANCED ENERGY INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, IEC, UL | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 23 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Length | 203.2 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.01% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0075 A | |
Output Voltage-Max | 8000 V | |
Output Voltage-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | YES | |
Width | 114.3 mm |