Part Details for 8C24-N60-I5-DA-H by Advanced Energy Industries Inc
Overview of 8C24-N60-I5-DA-H by Advanced Energy Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8C24-N60-I5-DA-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-8C24-N60-I5-DA-H-ND
|
DigiKey | DC DC CONVERTER 8000V 60W Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,491.7200 | Buy Now |
DISTI #
8C24-N60-I5-DA-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 8000V 7.5mA 60W Chassis Mount - Bulk (Alt: 8C24-N60-I5-DA-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,416.5577 / $1,577.5787 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1,458.7800 / $1,541.7500 | Buy Now | |
DISTI #
8C24-N60-I5-DA-H
|
Avnet Americas | Module DC-DC 1-OUT 0V to 8000V 7.5mA 60W Chassis Mount - Bulk (Alt: 8C24-N60-I5-DA-H) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,416.5577 / $1,577.5787 | Buy Now |