Part Details for 8D011F05PA-LC by SOURIAU-SUNBANK
Overview of 8D011F05PA-LC by SOURIAU-SUNBANK
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for 8D011F05PA-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK5102
|
Newark | 8D 5C 5#20 Pin Recp |Souriau-Sunbank/eaton 8D011F05PA-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$64.2000 / $73.9700 | Buy Now |
DISTI #
5664-8D011F05PA-LC-ND
|
DigiKey | CONN RCPT HSNG MALE 5POS PNL MNT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$42.8400 / $56.6600 | Buy Now |
DISTI #
1792-1034-ND
|
DigiKey | CONN RCPT HSNG MALE 5POS PNL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$31.3200 / $52.2000 | Buy Now |
DISTI #
8D011F05PA-LC
|
PEI Genesis | 8D 5C 5#20 PIN RECP | 0 |
|
Buy Now |