There are no models available for this part yet.
Overview of 8D525F90SN-LC by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for 8D525F90SN-LC by SOURIAU-SUNBANK
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AK1785
|
Newark | 8D 46C Mixed Skt Plug |Souriau-Sunbank/eaton 8D525F90SN-LC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$84.7000 / $97.5800 | Buy Now | |
DISTI #
5664-8D525F90SN-LC-ND
|
DigiKey | CONN PLUG HSG FMALE 46POS INLINE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$73.3900 / $97.0700 | Buy Now | |
DISTI #
1792-11140-ND
|
DigiKey | CONN PLUG HSG FMALE 46POS INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$49.5300 / $82.5500 | Buy Now | |
DISTI #
8D525F90SN-LC
|
PEI Genesis | 8D 46C MIXED SKT PLUG Min Qty: 1 | 26 |
|
$62.1300 / $81.2400 | Buy Now |